Part Details for MMSZ56T3G by onsemi
Overview of MMSZ56T3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ56T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7862
|
Newark | Zener Diode, 56V, 0.5W, Sod-123, Zener Voltage Nom:56V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ56T3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0320 | Buy Now |
DISTI #
488-MMSZ56T3GCT-ND
|
DigiKey | DIODE ZENER 56V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
MMSZ56T3G
|
Avnet Americas | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ56T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0290 | Buy Now |
DISTI #
863-MMSZ56T3G
|
Mouser Electronics | Zener Diodes 0.5W 56V RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
Onlinecomponents.com | 500 mW, 5% Zener Diode Voltage Regulator 56 V | 0 |
|
$0.0237 / $0.0272 | Buy Now |
DISTI #
MMSZ56T3G
|
EBV Elektronik | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ56T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ56T3G
MMSZ56T3G CAD Models
MMSZ56T3G Part Data Attributes
|
MMSZ56T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ56T3G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 56 V, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for MMSZ56T3G
This table gives cross-reference parts and alternative options found for MMSZ56T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ56T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZMC56-M-08 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | MMSZ56T3G vs TZMC56-M-08 |
JANTXV1N979BUR-1 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMSZ56T3G vs JANTXV1N979BUR-1 |
JAN1N979BUR-1 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMSZ56T3G vs JAN1N979BUR-1 |
SZMMSZ5263BT1G | Zener Diode 500 mW SOD-123, 3000-REEL, Automotive Qualified | onsemi | MMSZ56T3G vs SZMMSZ5263BT1G |
CDLL979B | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMSZ56T3G vs CDLL979B |
JANTXV1N6342US | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ56T3G vs JANTXV1N6342US |
JANTX1N6342US | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ56T3G vs JANTX1N6342US |