Part Details for MMT-102-01-F-SH-P-FR by Samtec Inc
Overview of MMT-102-01-F-SH-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMT-102-01-F-SH-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-102-01-F-SH-P-
|
Avnet Americas | Conn Unshrouded HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-F-SH-P-) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.3500 / $0.7000 | Buy Now |
DISTI #
200-MMT10201FSHPFR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$1.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4516 / $0.8193 | Buy Now |
DISTI #
000000000006167542
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 900 | 0 |
|
$0.3300 / $0.7000 | Buy Now |
DISTI #
MMT-102-01-F-SH-P-FR
|
Avnet Abacus | Conn Unshrouded HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-F-SH-P-FR) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4516 / $0.8193 | Buy Now |
DISTI #
5edfa6f8d158a67a8ffef0fd
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 900 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.3000 / $0.7000 | Buy Now |
Part Details for MMT-102-01-F-SH-P-FR
MMT-102-01-F-SH-P-FR CAD Models
MMT-102-01-F-SH-P-FR Part Data Attributes
|
MMT-102-01-F-SH-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-102-01-F-SH-P-FR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |