Part Details for MMT-102-01-T-SH-P by Samtec Inc
Overview of MMT-102-01-T-SH-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-102-01-T-SH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2140
|
Newark | Header. 2 Contacts, 1 Row, Surface Mount, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: Yes |Samtec MMT-102-01-T-SH-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 / $1.0200 | Buy Now |
DISTI #
612-MMT-102-01-T-SH-P-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
3937-MMT-102-01-T-SH-P-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-102-01-T-SH-P
|
Avnet Americas | Pin Header, Pick & Place Pad, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts - Rail/Tube (Alt: MMT-102-01-T-SH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 227 Factory Stock |
|
$0.4889 / $1.0400 | Buy Now |
DISTI #
200-MMT10201TSHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3000 / $1.0400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3380 / $0.8665 | Buy Now |
|
Powell Electronics | 2.00 mm Horizontal Surface Mount Termina Min Qty: 1 | 150 |
|
$0.4600 / $1.0400 | Buy Now |
DISTI #
000000000000128561
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 227 |
|
$0.4300 / $1.0400 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.3380 / $0.8665 | Buy Now |
DISTI #
5cd901bdcd7c1c4c3856151f
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 227 |
|
$0.2960 / $1.0430 | Buy Now |
Part Details for MMT-102-01-T-SH-P
MMT-102-01-T-SH-P CAD Models
MMT-102-01-T-SH-P Part Data Attributes
|
MMT-102-01-T-SH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-102-01-T-SH-P
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |