Part Details for MMT-102-01-T-SH-TR by Samtec Inc
Overview of MMT-102-01-T-SH-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-102-01-T-SH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-102-01-T-SH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3555 | Buy Now |
DISTI #
MMT-102-01-T-SH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-T-SH-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.3200 / $0.7500 | Buy Now |
DISTI #
200-MMT10201TSHTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.7500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.7500 | Buy Now |
DISTI #
MMT-102-01-T-SH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-T-SH-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.3200 / $0.7500 | Buy Now |
DISTI #
MMT-102-01-T-SH-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-102-01-T-SH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.7500 | Buy Now |
DISTI #
5cd90153cd7c1c4c385598dc
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.1800 / $0.7500 | Buy Now |
DISTI #
MMT-102-01-T-SH-TR
|
Toby Electronics | MMT-SH - Samtec 2mm Horizontal / Right Angle Surface Mount Single Row Header Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.1648 / $0.4245 | Buy Now |
Part Details for MMT-102-01-T-SH-TR
MMT-102-01-T-SH-TR CAD Models
MMT-102-01-T-SH-TR Part Data Attributes:
|
MMT-102-01-T-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-102-01-T-SH-TR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TAPE & REEL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |