Part Details for MMT-104-01-F-SH-A-K by Samtec Inc
Overview of MMT-104-01-F-SH-A-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMT-104-01-F-SH-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-104-01-F-SH-A-
|
Avnet Americas | 2.00 mm Horizontal Surface Mount Terminal Str - Rail/Tube (Alt: MMT-104-01-F-SH-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.0400 / $2.0800 | Buy Now |
DISTI #
200-MMT10401FSHAK
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$0.6400 / $2.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8510 / $1.6660 | Buy Now |
DISTI #
000000000007199408
|
Sager | 2.00 MM HORIZONTAL SURFACE MOUNT TERMINAL STRIP Min Qty: 1 | 0 |
|
$0.9600 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8510 / $1.6660 | Buy Now |
DISTI #
604b813511770480d08d59d5
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.6400 / $2.0800 | Buy Now |