Part Details for MMT-104-01-S-DH-002 by Samtec Inc
Overview of MMT-104-01-S-DH-002 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-104-01-S-DH-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-104-01-S-DH-002-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-104-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA SMD - Bulk (Alt: MMT-104-01-S-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $3.7100 | Buy Now |
DISTI #
000000000002522296
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9500 / $3.7100 | Buy Now |
Part Details for MMT-104-01-S-DH-002
MMT-104-01-S-DH-002 CAD Models
MMT-104-01-S-DH-002 Part Data Attributes
|
MMT-104-01-S-DH-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-104-01-S-DH-002
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-104-01-S-DH-002
This table gives cross-reference parts and alternative options found for MMT-104-01-S-DH-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-104-01-S-DH-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76778-517 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MMT-104-01-S-DH-002 vs 76778-517 |
69198-024 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-104-01-S-DH-002 vs 69198-024 |
SL11SMD0627ZBSM | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MMT-104-01-S-DH-002 vs SL11SMD0627ZBSM |
SL11SMD0787GBSM | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MMT-104-01-S-DH-002 vs SL11SMD0787GBSM |
802-10-007-10-004000 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | MMT-104-01-S-DH-002 vs 802-10-007-10-004000 |
HC1905C-KE9 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-104-01-S-DH-002 vs HC1905C-KE9 |
90643-103 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-104-01-S-DH-002 vs 90643-103 |
HC19040-KP9 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-104-01-S-DH-002 vs HC19040-KP9 |
76778-517 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-104-01-S-DH-002 vs 76778-517 |
HC1904V-KU2 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-104-01-S-DH-002 vs HC1904V-KU2 |