Part Details for MMT-104-01-SM-SH-K by Samtec Inc
Overview of MMT-104-01-SM-SH-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-104-01-SM-SH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMT-104-01-SM-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
MMT-104-01-SM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-104-01-SM-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 299 Factory Stock |
|
$1.3700 / $2.8700 | Buy Now |
DISTI #
MMT-104-01-SM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-104-01-SM-SH-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-MMT10401SMSHK
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7100 / $2.8700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7100 / $2.8700 | Buy Now |
DISTI #
MMT-104-01-SM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-104-01-SM-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 299 Factory Stock |
|
$1.3700 / $2.8700 | Buy Now |
DISTI #
MMT-104-01-SM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-104-01-SM-SH-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MMT-104-01-SM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-104-01-SM-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 299 Factory Stock |
|
$1.3700 / $2.8700 | Buy Now |
DISTI #
MMT-104-01-SM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-104-01-SM-SH-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002197743
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 299 |
|
$1.2300 / $2.8700 | Buy Now |
Part Details for MMT-104-01-SM-SH-K
MMT-104-01-SM-SH-K CAD Models
MMT-104-01-SM-SH-K Part Data Attributes
|
MMT-104-01-SM-SH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-104-01-SM-SH-K
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |