Part Details for MMT-105-01-L-DH-A-K-TR by Samtec Inc
Overview of MMT-105-01-L-DH-A-K-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MMT-105-01-L-DH-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-105-01-L-DH-A-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
MMT-105-01-L-DH-A-
|
Avnet Americas | SATMMT-105-01-L-DH-A-K-TR - Tape and Reel (Alt: MMT-105-01-L-DH-A-) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.0300 / $4.1500 | Buy Now |
DISTI #
200-MMT10501LDHAKTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.0300 / $2.8800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $2.8700 | Buy Now |
DISTI #
000000000004001339
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.8500 / $4.1500 | Buy Now |
DISTI #
MMT-105-01-L-DH-A-K-TR
|
Avnet Abacus | SATMMT-105-01-L-DH-A-K-TR - Tape and Reel (Alt: MMT-105-01-L-DH-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $2.8700 | Buy Now |
DISTI #
5cd90206cd7c1c4c38566cac
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.1500 / $4.1500 | Buy Now |
Part Details for MMT-105-01-L-DH-A-K-TR
MMT-105-01-L-DH-A-K-TR CAD Models
MMT-105-01-L-DH-A-K-TR Part Data Attributes
|
MMT-105-01-L-DH-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-105-01-L-DH-A-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.143 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-105-01-L-DH-A-K-TR
This table gives cross-reference parts and alternative options found for MMT-105-01-L-DH-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-105-01-L-DH-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-105-02-TM-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-02-TM-DH-A-K-FR |
MMT-105-01-S-DH-A-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-01-S-DH-A-P-FR |
MMT-105-01-T-DH-A-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-01-T-DH-A-P-FR |
MMT-105-02-L-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-02-L-DH-A-K-FR |
MMT-105-01-T-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-01-T-DH-A-K-FR |
MMT-105-02-F-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-02-F-DH-A-K-FR |
MMT-105-02-S-DH-A-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-02-S-DH-A-K-TR |
MMT-105-01-S-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-01-S-DH-A-K-FR |
MMT-105-02-F-DH-A-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-02-F-DH-A-P-FR |
MMT-105-01-L-DH-A-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-01-L-DH-A-K-TR vs MMT-105-01-L-DH-A-K-FR |