Part Details for MMT-105-02-F-MT-001-K-TR by Samtec Inc
Overview of MMT-105-02-F-MT-001-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-105-02-F-MT-001-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-105-02-F-MT-001-K-TR-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-105-02-F-MT-00
|
Avnet Americas | Conn Unshrouded HDR 10 POS 2mm Solder RA SMD/Through Hole T/R - Tape and Reel (Alt: MMT-105-02-F-MT-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2200 / $1.8500 | Buy Now |
DISTI #
MMT-105-02-F-MT-00
|
Avnet Americas | Conn Unshrouded HDR 10 POS 2mm Solder RA SMD/Through Hole T/R - Tape and Reel (Alt: MMT-105-02-F-MT-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MMT-105-02-F-MT-00
|
Avnet Americas | Conn Unshrouded HDR 10 POS 2mm Solder RA SMD/Through Hole T/R - Tape and Reel (Alt: MMT-105-02-F-MT-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005481136
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.2200 / $1.8500 | Buy Now |
Part Details for MMT-105-02-F-MT-001-K-TR
MMT-105-02-F-MT-001-K-TR CAD Models
MMT-105-02-F-MT-001-K-TR Part Data Attributes
|
MMT-105-02-F-MT-001-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-105-02-F-MT-001-K-TR
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |