-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4711
|
Newark | 2.00 Mm Horizontal Surface Mount Terminal Strip Rohs Compliant: Yes |Samtec MMT-105-02-S-DH-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $7.5700 | Buy Now |
DISTI #
612-MMT-105-02-S-DH-P-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5625 / $4.7400 | Buy Now |
DISTI #
MMT-105-02-S-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-105-02-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Tube | 0 |
|
$2.9300 / $4.7400 | Buy Now |
DISTI #
200-MMT10502SDHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 157 |
|
$1.5000 / $4.7400 | Buy Now |
DISTI #
E02:0323_04640010
|
Arrow Electronics | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Side Entry SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 109 |
|
$4.3256 / $5.1516 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.5000 / $4.7400 | Buy Now |
DISTI #
MMT-105-02-S-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-105-02-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Tube | 0 |
|
$2.9300 / $4.7400 | Buy Now |
DISTI #
000000000001323656
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.6400 / $4.7400 | Buy Now |
DISTI #
MMT-105-02-S-DH-P
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2mm Solder RA SMD Tube (Alt: MMT-105-02-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.5000 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMT-105-02-S-DH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-105-02-S-DH-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for MMT-105-02-S-DH-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-105-02-S-DH-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZP2-H4-10-G | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | MMT-105-02-S-DH-P vs ZP2-H4-10-G |
TSM-105-01-L-DV-009-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | MMT-105-02-S-DH-P vs TSM-105-01-L-DV-009-P-FR |
MMT-105-02-F-MT-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-02-S-DH-P vs MMT-105-02-F-MT-P-FR |
TLW-105-06-G-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MMT-105-02-S-DH-P vs TLW-105-06-G-D |
TLW-105-06-T-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MMT-105-02-S-DH-P vs TLW-105-06-T-D |
TSM-105-01-L-DV-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | MMT-105-02-S-DH-P vs TSM-105-01-L-DV-FR |
MMT-105-02-SM-MT-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-02-S-DH-P vs MMT-105-02-SM-MT-K-FR |
MMT-105-02-L-MT-P-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-105-02-S-DH-P vs MMT-105-02-L-MT-P-FR |