Part Details for MMT-106-01-S-DH-006-P-TR by Samtec Inc
Overview of MMT-106-01-S-DH-006-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-106-01-S-DH-006-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-106-01-S-DH-006-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 2MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-106-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-106-01-S-DH-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.3500 / $3.5900 | Buy Now |
DISTI #
MMT-106-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-106-01-S-DH-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MMT-106-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-106-01-S-DH-00) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002522353
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.3500 / $3.5900 | Buy Now |
Part Details for MMT-106-01-S-DH-006-P-TR
MMT-106-01-S-DH-006-P-TR CAD Models
MMT-106-01-S-DH-006-P-TR Part Data Attributes
|
MMT-106-01-S-DH-006-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-106-01-S-DH-006-P-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-106-01-S-DH-006-P-TR
This table gives cross-reference parts and alternative options found for MMT-106-01-S-DH-006-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-106-01-S-DH-006-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84908-1 | CONNECTOR, 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | MMT-106-01-S-DH-006-P-TR vs 1-84908-1 |
HC1906C-KP1 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-106-01-S-DH-006-P-TR vs HC1906C-KP1 |
76778-924 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MMT-106-01-S-DH-006-P-TR vs 76778-924 |
75176-306 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-106-01-S-DH-006-P-TR vs 75176-306 |
75176-206 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-106-01-S-DH-006-P-TR vs 75176-206 |
SL11SMD07811SBSM | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | MMT-106-01-S-DH-006-P-TR vs SL11SMD07811SBSM |
HC1906E-KD0 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MMT-106-01-S-DH-006-P-TR vs HC1906E-KD0 |
HC1907C-KL4 | Board Connector, 11 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-106-01-S-DH-006-P-TR vs HC1907C-KL4 |
A-70634-0185 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | MMT-106-01-S-DH-006-P-TR vs A-70634-0185 |
86441-003 | Board Connector, 11 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | MMT-106-01-S-DH-006-P-TR vs 86441-003 |