Part Details for MMT-106-01-S-DH-012-P-TR by Samtec Inc
Overview of MMT-106-01-S-DH-012-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-106-01-S-DH-012-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-106-01-S-DH-012-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 2MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-106-01-S-DH-01
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-106-01-S-DH-01) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.3500 / $3.5900 | Buy Now |
DISTI #
MMT-106-01-S-DH-01
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-106-01-S-DH-01) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
MMT-106-01-S-DH-01
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-106-01-S-DH-01) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003076541
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.3500 / $3.5900 | Buy Now |
Part Details for MMT-106-01-S-DH-012-P-TR
MMT-106-01-S-DH-012-P-TR CAD Models
MMT-106-01-S-DH-012-P-TR Part Data Attributes
|
MMT-106-01-S-DH-012-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-106-01-S-DH-012-P-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |