Part Details for MMT-106-01-S-DH-A-P-FR by Samtec Inc
Overview of MMT-106-01-S-DH-A-P-FR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-106-01-S-DH-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006215577
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for MMT-106-01-S-DH-A-P-FR
MMT-106-01-S-DH-A-P-FR CAD Models
MMT-106-01-S-DH-A-P-FR Part Data Attributes
|
MMT-106-01-S-DH-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-106-01-S-DH-A-P-FR
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.143 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-106-01-S-DH-A-P-FR
This table gives cross-reference parts and alternative options found for MMT-106-01-S-DH-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-106-01-S-DH-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-106-01-SM-DH-A-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-01-SM-DH-A-P-FR |
MMT-106-02-S-MT-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-02-S-MT-P-FR |
MMT-106-02-F-DH-A-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-02-F-DH-A-K-FR |
MMT-106-02-L-DH-A-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-02-L-DH-A-K-FR |
MMT-106-02-S-DH-A-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-02-S-DH-A-P-FR |
ZP2-H4-12-G | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | MMT-106-01-S-DH-A-P-FR vs ZP2-H4-12-G |
MMT-106-02-S-DH-A-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-02-S-DH-A-K-FR |
MMT-106-02-L-MT-P-FR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.078 inch Pitch, Solder/Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-106-01-S-DH-A-P-FR vs MMT-106-02-L-MT-P-FR |