Part Details for MMT-106-01-S-DH-P by Samtec Inc
Overview of MMT-106-01-S-DH-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-106-01-S-DH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-106-01-S-DH-P-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5600 | Buy Now |
DISTI #
MMT-106-01-S-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-106-01-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2100 / $5.1900 | Buy Now |
DISTI #
200-MMT10601SDHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.2600 / $5.1900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.6300 / $5.1900 | Buy Now |
DISTI #
MMT-106-01-S-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-106-01-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2100 / $5.1900 | Buy Now |
DISTI #
MMT-106-01-S-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-106-01-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2100 / $5.1900 | Buy Now |
DISTI #
000000000000128640
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.8900 / $5.1900 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.6300 / $5.1900 | Buy Now |
Part Details for MMT-106-01-S-DH-P
MMT-106-01-S-DH-P CAD Models
MMT-106-01-S-DH-P Part Data Attributes
|
MMT-106-01-S-DH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-106-01-S-DH-P
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.155 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 12 |