Part Details for MMT-106-02-L-SH-A-K by Samtec Inc
Overview of MMT-106-02-L-SH-A-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-106-02-L-SH-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-106-02-L-SH-A-K-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-106-02-L-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-106-02-L-SH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
MMT-106-02-L-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-106-02-L-SH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMT-106-02-L-SH-A-
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-106-02-L-SH-A-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004001356
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
5cd901dccd7c1c4c38563a10
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.8700 / $3.0600 | Buy Now |
Part Details for MMT-106-02-L-SH-A-K
MMT-106-02-L-SH-A-K CAD Models
MMT-106-02-L-SH-A-K Part Data Attributes
|
MMT-106-02-L-SH-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-106-02-L-SH-A-K
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-106-02-L-SH-A-K
This table gives cross-reference parts and alternative options found for MMT-106-02-L-SH-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-106-02-L-SH-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF08063-KYP0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | MMT-106-02-L-SH-A-K vs HF08063-KYP0 |
79849-006HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMT-106-02-L-SH-A-K vs 79849-006HLF |
53290-0650 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | MMT-106-02-L-SH-A-K vs 53290-0650 |
878606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | MMT-106-02-L-SH-A-K vs 878606 |
8614-00-06-1-Y0-3-315-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMT-106-02-L-SH-A-K vs 8614-00-06-1-Y0-3-315-LF |
65550-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMT-106-02-L-SH-A-K vs 65550-606 |
78587-806HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MMT-106-02-L-SH-A-K vs 78587-806HLF |
38-00-6136 | Board Connector, 6 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | MMT-106-02-L-SH-A-K vs 38-00-6136 |
68762-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MMT-106-02-L-SH-A-K vs 68762-606 |
8614-00-06-1-Y0-8-313-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MMT-106-02-L-SH-A-K vs 8614-00-06-1-Y0-8-313-LF |