Part Details for MMT-108-01-L-DH-TR by Samtec Inc
Overview of MMT-108-01-L-DH-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-01-L-DH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4736
|
Newark | 2.00 Mm Horizontal Surface Mount Terminal Strip |Samtec MMT-108-01-L-DH-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.5500 | Buy Now |
DISTI #
MMT-108-01-L-DH-TR-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 2MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
MMT-108-01-L-DH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-108-01-L-DH-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.2700 / $3.7100 | Buy Now |
DISTI #
200-MMT10801LDHTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.5800 / $2.9600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1200 / $3.7100 | Buy Now |
DISTI #
MMT-108-01-L-DH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-108-01-L-DH-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.2700 / $3.7100 | Buy Now |
DISTI #
MMT-108-01-L-DH-TR
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-108-01-L-DH-TR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.2700 / $3.7100 | Buy Now |
DISTI #
000000000002522415
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$2.0400 / $3.7100 | Buy Now |
DISTI #
MMT-108-01-L-DH-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-108-01-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3669009
|
Farnell | HEADER, 2.0MM, SMT, 2X8WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$3.4456 | Buy Now |
Part Details for MMT-108-01-L-DH-TR
MMT-108-01-L-DH-TR CAD Models
MMT-108-01-L-DH-TR Part Data Attributes
|
MMT-108-01-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-01-L-DH-TR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 0.632 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |