Part Details for MMT-108-01-S-DH-003 by Samtec Inc
Overview of MMT-108-01-S-DH-003 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-01-S-DH-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-108-01-S-DH-003-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-108-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD - Bulk (Alt: MMT-108-01-S-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.6500 / $5.5400 | Buy Now |
DISTI #
MMT-108-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD - Bulk (Alt: MMT-108-01-S-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMT-108-01-S-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD - Bulk (Alt: MMT-108-01-S-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002522417
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.6500 / $5.5400 | Buy Now |
Part Details for MMT-108-01-S-DH-003
MMT-108-01-S-DH-003 CAD Models
MMT-108-01-S-DH-003 Part Data Attributes
|
MMT-108-01-S-DH-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-01-S-DH-003
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |