Part Details for MMT-108-01-TM-SH-K by Samtec Inc
Overview of MMT-108-01-TM-SH-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-01-TM-SH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-108-01-TM-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-108-01-TM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA SMD - Bulk (Alt: MMT-108-01-TM-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMT-108-01-TM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-108-01-TM-SH-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.9800 / $2.0200 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7280 / $1.9300 | Buy Now |
DISTI #
MMT-108-01-TM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA SMD - Bulk (Alt: MMT-108-01-TM-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMT-108-01-TM-SH-K
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-108-01-TM-SH-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.9800 / $2.0200 | Buy Now |
DISTI #
000000000002522441
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.7280 / $1.9300 | Buy Now |
DISTI #
5cd9017ecd7c1c4c3855cd9e
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.4800 / $1.8900 | Buy Now |
Part Details for MMT-108-01-TM-SH-K
MMT-108-01-TM-SH-K CAD Models
MMT-108-01-TM-SH-K Part Data Attributes:
|
MMT-108-01-TM-SH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-01-TM-SH-K
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |