Part Details for MMT-108-02-L-DH-002 by Samtec Inc
Overview of MMT-108-02-L-DH-002 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-02-L-DH-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-108-02-L-DH-00
|
Avnet Americas | Conn Unshrouded HDR 16 POS 2mm Solder RA SMD Tube - Bulk (Alt: MMT-108-02-L-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7400 / $3.6200 | Buy Now |
DISTI #
000000000003861421
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.7400 / $3.6200 | Buy Now |
DISTI #
5cd901e2cd7c1c4c3856406d
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.2440 / $4.0120 | Buy Now |
Part Details for MMT-108-02-L-DH-002
MMT-108-02-L-DH-002 CAD Models
MMT-108-02-L-DH-002 Part Data Attributes
|
MMT-108-02-L-DH-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-02-L-DH-002
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-108-02-L-DH-002
This table gives cross-reference parts and alternative options found for MMT-108-02-L-DH-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-108-02-L-DH-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-108-01-S-D-SM | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | MMT-108-02-L-DH-002 vs EHF-108-01-S-D-SM |
DW-08-08-G-D-202-006 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | MMT-108-02-L-DH-002 vs DW-08-08-G-D-202-006 |
EJH-108-01-S-D-SM | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MMT-108-02-L-DH-002 vs EJH-108-01-S-D-SM |
TSW-108-08-T-D-LC-002 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-108-02-L-DH-002 vs TSW-108-08-T-D-LC-002 |
146507-8 | 16 MODII HDR DRST UNSHRD STKG | TE Connectivity | MMT-108-02-L-DH-002 vs 146507-8 |
EJH-108-02-F-D-TH | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Natural Insulator, | Samtec Inc | MMT-108-02-L-DH-002 vs EJH-108-02-F-D-TH |
EJH-108-01-FM-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | MMT-108-02-L-DH-002 vs EJH-108-01-FM-D-RA |
EJH-108-01-SM-D-SM | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | MMT-108-02-L-DH-002 vs EJH-108-01-SM-D-SM |
ESHF-108-01-S-D-TH | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | MMT-108-02-L-DH-002 vs ESHF-108-01-S-D-TH |
TSW-108-06-T-D-014 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-108-02-L-DH-002 vs TSW-108-06-T-D-014 |