Part Details for MMT-108-02-S-DH-P by Samtec Inc
Overview of MMT-108-02-S-DH-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-108-02-S-DH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-108-02-S-DH-P-ND
|
DigiKey | CONN HEADER SMD R/A 16POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6300 | Buy Now |
DISTI #
MMT-108-02-S-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-108-02-S-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0800 / $6.6300 | Buy Now |
DISTI #
200-MMT10802SDHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.8600 / $6.6300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.2400 / $6.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 381 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 304 |
|
$3.9000 / $9.0000 | Buy Now | |
DISTI #
000000000000707359
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.6800 / $6.6300 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.2400 / $6.3300 | Buy Now |
DISTI #
5cd901e6cd7c1c4c385645b6
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $6.6300 | Buy Now |
Part Details for MMT-108-02-S-DH-P
MMT-108-02-S-DH-P CAD Models
MMT-108-02-S-DH-P Part Data Attributes
|
MMT-108-02-S-DH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-108-02-S-DH-P
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |