Part Details for MMT-110-01-F-DH-005 by Samtec Inc
Overview of MMT-110-01-F-DH-005 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-110-01-F-DH-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-110-01-F-DH-00
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder RA SMD - Bulk (Alt: MMT-110-01-F-DH-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.6300 / $3.3800 | Buy Now |
DISTI #
000000000002522489
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.6300 / $3.3800 | Buy Now |
Part Details for MMT-110-01-F-DH-005
MMT-110-01-F-DH-005 CAD Models
MMT-110-01-F-DH-005 Part Data Attributes
|
MMT-110-01-F-DH-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-110-01-F-DH-005
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-110-01-F-DH-005
This table gives cross-reference parts and alternative options found for MMT-110-01-F-DH-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-110-01-F-DH-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-110-09-T-D-RA-018 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MMT-110-01-F-DH-005 vs TSW-110-09-T-D-RA-018 |
TSH-109-04-FM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-110-01-F-DH-005 vs TSH-109-04-FM-D |
TSW-110-09-T-D-RA-017 | Board Connector, 19 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | MMT-110-01-F-DH-005 vs TSW-110-09-T-D-RA-017 |
5-1571911-1 | 19/20 MODII HDR DRST B/A W/HDN | TE Connectivity | MMT-110-01-F-DH-005 vs 5-1571911-1 |
TSH-109-05-LM-D | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MMT-110-01-F-DH-005 vs TSH-109-05-LM-D |