Part Details for MMT-113-01-T-SH by Samtec Inc
Overview of MMT-113-01-T-SH by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-113-01-T-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5772
|
Newark | Header, 2.0Mm, Smd, 1X13 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Mmt Series Rohs Compliant: Yes |Samtec MMT-113-01-T-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$1.0700 / $2.2100 | Buy Now |
DISTI #
612-MMT-113-01-T-SH-ND
|
DigiKey | CONN HEADER SMD R/A 13POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6500 | Buy Now |
DISTI #
MMT-113-01-T-SH
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-113-01-T-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 355 Factory Stock |
|
$1.0700 / $2.2800 | Buy Now |
DISTI #
200-MMT11301TSH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $2.2800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $2.2800 | Buy Now |
DISTI #
MMT-113-01-T-SH
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-113-01-T-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 355 Factory Stock |
|
$1.0700 / $2.2800 | Buy Now |
|
Powell Electronics | 2.00 mm Horizontal Sur Min Qty: 1 | 213 |
|
$1.0700 / $2.2800 | Buy Now |
DISTI #
000000000000128777
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 355 |
|
$0.9600 / $2.2800 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$0.5200 / $2.2800 | Buy Now |
DISTI #
5cd9022fcd7c1c4c38569bfc
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 355 |
|
$0.5200 / $2.2800 | Buy Now |
Part Details for MMT-113-01-T-SH
MMT-113-01-T-SH CAD Models
MMT-113-01-T-SH Part Data Attributes:
|
MMT-113-01-T-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-113-01-T-SH
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.027 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |