Part Details for MMT-120-01-F-SH by Samtec Inc
Overview of MMT-120-01-F-SH by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-120-01-F-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-120-01-F-SH-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
MMT-120-01-F-SH
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-120-01-F-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1600 / $3.5500 | Buy Now |
DISTI #
200-MMT12001FSH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.0400 / $3.5500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1300 / $4.1700 | Buy Now |
DISTI #
000000000002522632
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.9400 / $3.5500 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1300 / $4.1700 | Buy Now |
DISTI #
5cd9020dcd7c1c4c38567588
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.0400 / $3.5500 | Buy Now |
Part Details for MMT-120-01-F-SH
MMT-120-01-F-SH CAD Models
MMT-120-01-F-SH Part Data Attributes
|
MMT-120-01-F-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-120-01-F-SH
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |