There are no models available for this part yet.
Overview of MMT-120-02-SM-DH-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMT-120-02-SM-DH-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMT-120-02-SM-DH-P-ND
|
DigiKey | CONN HEADER SMD R/A 40POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2700 | Buy Now | |
DISTI #
MMT-120-02-SM-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-120-02-SM-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
MMT-120-02-SM-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-120-02-SM-DH-P) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-MMT12002SMDHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$3.9000 / $12.2700 | Order Now | |
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$5.8700 / $12.3000 | Buy Now | ||
DISTI #
000000000002211850
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$7.1100 / $12.2700 | Buy Now | |
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$5.8700 / $12.3000 | Buy Now | ||
DISTI #
5cd90213cd7c1c4c38567c43
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$3.8960 / $12.2680 | Buy Now |
CAD Models for MMT-120-02-SM-DH-P by Samtec Inc
Part Data Attributes for MMT-120-02-SM-DH-P by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|