Part Details for MMT-121-01-F-DH by Samtec Inc
Overview of MMT-121-01-F-DH by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-121-01-F-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-121-01-F-DH-ND
|
DigiKey | CONN HEADER SMD R/A 42POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
MMT-121-01-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 42 POS 2mm Solder RA SMD T/R - Rail/Tube (Alt: MMT-121-01-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.9200 / $6.4200 | Buy Now |
DISTI #
200-MMT12101FDH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$2.7000 / $6.4200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.0700 / $7.5400 | Buy Now |
DISTI #
MMT-121-01-F-DH
|
Avnet Abacus | Conn Unshrouded Header HDR 42 POS 2mm Solder RA SMD T/R (Alt: MMT-121-01-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.0700 / $7.5400 | Buy Now |
DISTI #
5cd9025acd7c1c4c3856cbcf
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.8800 / $6.4200 | Buy Now |
Part Details for MMT-121-01-F-DH
MMT-121-01-F-DH CAD Models
MMT-121-01-F-DH Part Data Attributes
|
MMT-121-01-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-121-01-F-DH
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 1.659 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-121-01-F-DH
This table gives cross-reference parts and alternative options found for MMT-121-01-F-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-121-01-F-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-121-03-L-DH-LC | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-121-01-F-DH vs TSM-121-03-L-DH-LC |
TSM-121-02-S-DV-P-TR | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-121-01-F-DH vs TSM-121-02-S-DV-P-TR |
98417-G61-42ULF | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 42 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | MMT-121-01-F-DH vs 98417-G61-42ULF |
TSM-121-05-G-DV-A | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-121-01-F-DH vs TSM-121-05-G-DV-A |
98417-S61-42ULF | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, ROHS COMPLIANT | Amphenol FCi | MMT-121-01-F-DH vs 98417-S61-42ULF |
TSM-121-03-S-DV-A-P-TR | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-121-01-F-DH vs TSM-121-03-S-DV-A-P-TR |
10063545-442H | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | MMT-121-01-F-DH vs 10063545-442H |
151242-7422-TY | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | MMT-121-01-F-DH vs 151242-7422-TY |
77319-104-S42LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | MMT-121-01-F-DH vs 77319-104-S42LF |
TSM-121-03-LM-DV-A-P-TR | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | MMT-121-01-F-DH vs TSM-121-03-LM-DV-A-P-TR |