Part Details for MMT-123-01-T-SH-P-TR by Samtec Inc
Overview of MMT-123-01-T-SH-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-123-01-T-SH-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-123-01-T-SH-P-TR-ND
|
DigiKey | CONN HEADER SMD R/A 23POS 2MM Min Qty: 700 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4855 | Buy Now |
DISTI #
MMT-123-01-T-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-123-01-T-SH-P-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$2.0900 / $4.3600 | Buy Now |
DISTI #
200-MMT12301TSHPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.9000 / $2.6800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1100 / $4.3600 | Buy Now |
DISTI #
61390138
|
Verical | Conn Unshrouded Header HDR 23 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 380 |
|
$1.7009 / $2.2910 | Buy Now |
DISTI #
MMT-123-01-T-SH-P-
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMT-123-01-T-SH-P-) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$2.0900 / $4.3600 | Buy Now |
DISTI #
000000000001324164
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.9000 / $4.3600 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.1100 / $4.3600 | Buy Now |
DISTI #
5cd9021bcd7c1c4c38568465
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.1100 / $4.3600 | Buy Now |
Part Details for MMT-123-01-T-SH-P-TR
MMT-123-01-T-SH-P-TR CAD Models
MMT-123-01-T-SH-P-TR Part Data Attributes:
|
MMT-123-01-T-SH-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-123-01-T-SH-P-TR
Samtec Inc
Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.078 inch | |
Body Depth | 0.188 inch | |
Body Length | 1.794 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMT-123-01-T-SH-P-TR
This table gives cross-reference parts and alternative options found for MMT-123-01-T-SH-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT-123-01-T-SH-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68016-123H | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMT-123-01-T-SH-P-TR vs 68016-123H |
68797-123H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | MMT-123-01-T-SH-P-TR vs 68797-123H |
68488-223H | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | MMT-123-01-T-SH-P-TR vs 68488-223H |
87916-223H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | MMT-123-01-T-SH-P-TR vs 87916-223H |
90719-223H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMT-123-01-T-SH-P-TR vs 90719-223H |
68000-423H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMT-123-01-T-SH-P-TR vs 68000-423H |
68023-323H | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMT-123-01-T-SH-P-TR vs 68023-323H |
68655-423H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | MMT-123-01-T-SH-P-TR vs 68655-423H |
68705-123H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | MMT-123-01-T-SH-P-TR vs 68705-123H |
68024-223H | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | MMT-123-01-T-SH-P-TR vs 68024-223H |