Part Details for MMT-124-01-SM-MT by Samtec Inc
Overview of MMT-124-01-SM-MT by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-124-01-SM-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-124-01-SM-MT-ND
|
DigiKey | CONN HEADER SMD R/A 48POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMT-124-01-SM-MT
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2mm Solder RA Thru-Hole/SMD - Bulk (Alt: MMT-124-01-SM-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$5.9000 / $14.0600 | Buy Now |
DISTI #
MMT-124-01-SM-MT
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2mm Solder RA Thru-Hole/SMD - Bulk (Alt: MMT-124-01-SM-MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002883312
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$5.9000 / $14.0600 | Buy Now |
Part Details for MMT-124-01-SM-MT
MMT-124-01-SM-MT CAD Models
MMT-124-01-SM-MT Part Data Attributes:
|
MMT-124-01-SM-MT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-124-01-SM-MT
Samtec Inc
Board Connector, 48 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |