Part Details for MMT-126-01-T-DH-P by Samtec Inc
Overview of MMT-126-01-T-DH-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-126-01-T-DH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-126-01-T-DH-P-ND
|
DigiKey | CONN HEADER SMD R/A 52POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
DISTI #
MMT-126-01-T-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 52 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-126-01-T-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7300 / $6.0600 | Buy Now |
DISTI #
200-MMT12601TDHP
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$2.6200 / $6.0600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.8700 / $6.0600 | Buy Now |
DISTI #
MMT-126-01-T-DH-P
|
Avnet Americas | Conn Unshrouded Header HDR 52 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMT-126-01-T-DH-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7300 / $6.0600 | Buy Now |
DISTI #
000000000000128932
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$3.3600 / $6.0600 | Buy Now |
|
Master Electronics | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant | 0 |
|
$1.8700 / $6.0600 | Buy Now |
DISTI #
5cd90265cd7c1c4c3856d884
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tube | 0 |
|
$1.8700 / $6.0600 | Buy Now |
Part Details for MMT-126-01-T-DH-P
MMT-126-01-T-DH-P CAD Models
MMT-126-01-T-DH-P Part Data Attributes:
|
MMT-126-01-T-DH-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-126-01-T-DH-P
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.157 inch | |
Body Depth | 0.324 inch | |
Body Length | 2.054 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |