There are no models available for this part yet.
Overview of MMT-130-01-L-MT-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MMT-130-01-L-MT-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMT-130-01-L-MT-K-
|
Avnet Americas | Connector Unshrouded Header 60 Position 2mm Solder Right Angle Surface Mount/Through Hole T/R - Tape and Reel (Alt: MMT-130-01-L-MT-K-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$3.0300 / $6.7200 | Buy Now | |
DISTI #
200-MMT13001LMTKFR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$10.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $13.0000 | Buy Now | ||
DISTI #
000000000006216180
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 250 | 0 |
|
$2.8000 / $6.7200 | Buy Now | |
DISTI #
MMT-130-01-L-MT-K-FR
|
Avnet Abacus | Connector Unshrouded Header 60 Position 2mm Solder Right Angle Surface Mount/Through Hole T/R - Tape and Reel (Alt: MMT-130-01-L-MT-K-FR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $13.0000 | Buy Now | ||
DISTI #
5fb1d1b761bb334fe9cebd61
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 250 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.8000 / $6.7200 | Buy Now |
CAD Models for MMT-130-01-L-MT-K-FR by Samtec Inc
Part Data Attributes for MMT-130-01-L-MT-K-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.324 inch
|
Body Length
|
2.362 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.151 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER/SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|