Part Details for MMT-136-01-F-MT-001 by Samtec Inc
Overview of MMT-136-01-F-MT-001 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT-136-01-F-MT-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT-136-01-F-MT-00
|
Avnet Americas | Conn Unshrouded HDR 72 POS 2mm Solder RA SMD/Through Hole Tube - Rail/Tube (Alt: MMT-136-01-F-MT-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5300 / $10.1400 | Buy Now |
DISTI #
200-MMT13601FMT001
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip | 0 |
|
$3.2000 / $10.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $11.2300 | Buy Now |
DISTI #
000000000005898853
|
Sager | Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$5.8700 / $10.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8300 / $11.2300 | Buy Now |
DISTI #
5cd901d0cd7c1c4c38562b59
|
Samtec | 2.00 mm Horizontal Surface Mount Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$3.2000 / $10.1400 | Buy Now |
Part Details for MMT-136-01-F-MT-001
MMT-136-01-F-MT-001 CAD Models
MMT-136-01-F-MT-001 Part Data Attributes
|
MMT-136-01-F-MT-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMT-136-01-F-MT-001
Samtec Inc
Board Connector, 71 Contact(s), 2 Row(s), Male, Right Angle, Solder and Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 71 | |
UL Flammability Code | 94V-0 |