Part Details for MMT104J50AC by Nissei Electric Co Ltd
Overview of MMT104J50AC by Nissei Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MMT104J50AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for MMT104J50AC
MMT104J50AC CAD Models
MMT104J50AC Part Data Attributes
|
MMT104J50AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMT104J50AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMT104J50AC
This table gives cross-reference parts and alternative options found for MMT104J50AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMT104J50AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFFD0050J10400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT104J50AC vs MTFFD0050J10400000050 |
50SMC104JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMT104J50AC vs 50SMC104JST |
6EB1HRB104JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT104J50AC vs 6EB1HRB104JRG050BA |
6EB1HRB104JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT104J50AC vs 6EB1HRB104JRN050AA |
6EB1HRB104JAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT104J50AC vs 6EB1HRB104JAM050AA |
MTFFS0050J10400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT104J50AC vs MTFFS0050J10400000200 |
6EB1HBB104JCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMT104J50AC vs 6EB1HBB104JCS050BA |
AMF104J50AC | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT104J50AC vs AMF104J50AC |
NRP104J50F2 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MMT104J50AC vs NRP104J50F2 |
MMTV0050J10400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMT104J50AC vs MMTV0050J10400000200 |