Part Details for MMT252-5,00-V by Altech Corporation
Overview of MMT252-5,00-V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMT252-5,00-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMT252-5,00-V-ND
|
DigiKey | PCB TOWER TERM BLOCK FIXED 2P 50 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9772 | Buy Now |
DISTI #
845-MMT252500V
|
Mouser Electronics | Circuit Breaker Accessories PCB Term Blk, 5.00mm, 2 Pole, Front wire, green | 0 |
|
$0.7560 / $1.8700 | Order Now |
DISTI #
71229004
|
RS | PCB Tower Terminal Block, fixed, 2 Pole, 5.00mm,16A, 300V, 30-14AWG, green | Altech Corp MMT252-5,00-V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5520 | Buy Now |
DISTI #
10120706
|
TestEquity LLC | Altech MMT252-5,00-V PCB Tower Terminal Block, Fixed, 2 Pole, 5.00mm PS, 16A, 300V, 30-14AWG, Green | 0 |
|
$0.8300 | Buy Now |
Part Details for MMT252-5,00-V
MMT252-5,00-V CAD Models
MMT252-5,00-V Part Data Attributes
|
MMT252-5,00-V
Altech Corporation
Buy Now
|
Compare Parts:
MMT252-5,00-V
Altech Corporation
|
Samacsys Manufacturer | Altech |