Part Details for MMTD-04-24-F-05.00-S by Samtec Inc
Overview of MMTD-04-24-F-05.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for MMTD-04-24-F-05.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTD-04-24-F-05.00-S-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3200 | Buy Now |
DISTI #
MMTD-04-24-F-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.13m 8 Position Discrete Wire Housing Header - Bulk (Alt: MMTD-04-24-F-05.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.3200 | Buy Now |
DISTI #
200-MMTD0424F05.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$3.0700 / $5.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $7.1700 | Buy Now |
DISTI #
000000000006167606
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.4700 / $5.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8100 / $7.1700 | Buy Now |
DISTI #
5cd901d9cd7c1c4c38563630
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$2.6760 / $5.3180 | Buy Now |
Part Details for MMTD-04-24-F-05.00-S
MMTD-04-24-F-05.00-S CAD Models
MMTD-04-24-F-05.00-S Part Data Attributes
|
MMTD-04-24-F-05.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-04-24-F-05.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |