There are no models available for this part yet.
Overview of MMTD-06-28C-L-04.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for MMTD-06-28C-L-04.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMTD-06-28C-L-04.00-S-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4400 | Buy Now | |
DISTI #
MMTD-06-28C-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.1m 12 Position Discrete Wire Housing Header - Bulk (Alt: MMTD-06-28C-L-04.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 / $8.4400 | Buy Now | |
DISTI #
200-MMTD0628CL04.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$5.1300 / $8.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $10.7000 | Buy Now | ||
DISTI #
000000000006167630
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.7900 / $8.4400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.4700 / $10.7000 | Buy Now | ||
DISTI #
5db296b6b5feef113461c3d4
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$4.4690 / $8.4380 | Buy Now |
CAD Models for MMTD-06-28C-L-04.00-S by Samtec Inc
Part Data Attributes for MMTD-06-28C-L-04.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|