There are no models available for this part yet.
Overview of MMTD-12-20C-L-36.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMTD-12-20C-L-36.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MMTD-12-20C-L-36.00-S-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7600 | Buy Now | |
DISTI #
MMTD-12-20C-L-36.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.914m 20AWG 24 POS Wire to Board HDR - Bulk (Alt: MMTD-12-20C-L-36.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $19.7600 | Buy Now | |
DISTI #
200-MMTD1220CL36.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 3 |
|
$12.6800 / $19.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3300 / $26.4400 | Buy Now | ||
DISTI #
000000000005899039
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$14.3100 / $19.7600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.3300 / $26.4400 | Buy Now | ||
DISTI #
5cd901d3cd7c1c4c38562ecf
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$11.0470 / $19.7630 | Buy Now |
CAD Models for MMTD-12-20C-L-36.00-S by Samtec Inc
Part Data Attributes for MMTD-12-20C-L-36.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.9 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|