There are no models available for this part yet.
Overview of MMTD-16-20-L-19.00-D-LUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MMTD-16-20-L-19.00-D-LUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMTD-16-20-L-19.00
|
Avnet Americas | .100" Mini Mate Double Row Discrete Wire Cab - Bulk (Alt: MMTD-16-20-L-19.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0000 / $28.7500 | Buy Now | |
DISTI #
200-MTD1620L1900DLUS
|
Mouser Electronics | Samtec .100" Mini Mate Double Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$20.8100 / $28.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6300 / $38.4600 | Buy Now | ||
DISTI #
000000000007199430
|
Sager | .100 MINI MATE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$20.8100 / $28.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.6300 / $38.4600 | Buy Now | ||
DISTI #
65575a7aeebddd960f4006db
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$18.4400 / $28.7500 | Buy Now |