Part Details for MMTD-25-20-F-12.00-S by Samtec Inc
Overview of MMTD-25-20-F-12.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMTD-25-20-F-12.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTD-25-20-F-12.00-S-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6200 | Buy Now |
DISTI #
MMTD-25-20-F-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 20AWG 50 POS Wire to Board HDR - Bulk (Alt: MMTD-25-20-F-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8400 / $24.6200 | Buy Now |
DISTI #
200-MMTD2520F1200S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$15.7900 / $24.6200 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$16.6200 / $32.9400 | Buy Now |
DISTI #
000000000003861664
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$17.8200 / $24.6200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$16.6200 / $32.9400 | Buy Now |
DISTI #
5cd9024ccd7c1c4c3856bc4a
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$13.7600 / $24.6200 | Buy Now |
Part Details for MMTD-25-20-F-12.00-S
MMTD-25-20-F-12.00-S CAD Models
MMTD-25-20-F-12.00-S Part Data Attributes
|
MMTD-25-20-F-12.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTD-25-20-F-12.00-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.353 inch | |
Body Depth | 0.69 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | NYLON66 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH POST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |