Part Details for MMTS-02-24C-L-10.00-S by Samtec Inc
Overview of MMTS-02-24C-L-10.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMTS-02-24C-L-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMTS-02-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTS-02-24C-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.6900 / $2.9900 | Buy Now |
DISTI #
000000000005482713
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$1.6900 / $2.9900 | Buy Now |
Part Details for MMTS-02-24C-L-10.00-S
MMTS-02-24C-L-10.00-S CAD Models
MMTS-02-24C-L-10.00-S Part Data Attributes
|
MMTS-02-24C-L-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-02-24C-L-10.00-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for MMTS-02-24C-L-10.00-S
This table gives cross-reference parts and alternative options found for MMTS-02-24C-L-10.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTS-02-24C-L-10.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2P-SAN-W | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | MMTS-02-24C-L-10.00-S vs 2P-SAN-W |
0511120210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | MMTS-02-24C-L-10.00-S vs 0511120210 |
0511120200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | MMTS-02-24C-L-10.00-S vs 0511120200 |
F32MSF-02V-KX | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | MMTS-02-24C-L-10.00-S vs F32MSF-02V-KX |
2,5MSFWQ/O02(3114) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Lumberg Connect GmbH | MMTS-02-24C-L-10.00-S vs 2,5MSFWQ/O02(3114) |
IL-M-2P-S3C2-PM | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Japan Aviation Electronics Industry Limited | MMTS-02-24C-L-10.00-S vs IL-M-2P-S3C2-PM |
SM02B-SFHLS-TF | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | JST Manufacturing | MMTS-02-24C-L-10.00-S vs SM02B-SFHLS-TF |
14-45-0002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | MMTS-02-24C-L-10.00-S vs 14-45-0002 |
DF1E-2EP-2.5C(00) | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | MMTS-02-24C-L-10.00-S vs DF1E-2EP-2.5C(00) |
14-44-1802 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | MMTS-02-24C-L-10.00-S vs 14-44-1802 |