Part Details for MMTS-10-20-F-03.00-S by Samtec Inc
Overview of MMTS-10-20-F-03.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMTS-10-20-F-03.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTS-10-20-F-03.00-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5200 | Buy Now |
DISTI #
MMTS-10-20-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 20AWG 10 POS Wire to Board HDR - Bulk (Alt: MMTS-10-20-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $5.9900 | Buy Now |
DISTI #
200-MMTS1020F0300S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.9000 / $5.9900 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.6900 / $8.0700 | Buy Now |
DISTI #
000000000005899262
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.9000 / $5.9900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$3.6900 / $8.0700 | Buy Now |
DISTI #
5cd90259cd7c1c4c3856ca75
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$3.0100 / $5.9900 | Buy Now |
Part Details for MMTS-10-20-F-03.00-S
MMTS-10-20-F-03.00-S CAD Models
MMTS-10-20-F-03.00-S Part Data Attributes
|
MMTS-10-20-F-03.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-10-20-F-03.00-S
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.07 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 3u inch | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for MMTS-10-20-F-03.00-S
This table gives cross-reference parts and alternative options found for MMTS-10-20-F-03.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMTS-10-20-F-03.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMTST-10-24-F-03.00-S | Interconnection Device, ROHS COMPLIANT | Samtec Inc | MMTS-10-20-F-03.00-S vs MMTST-10-24-F-03.00-S |
MMTST-10-28-L-03.00-S | Interconnection Device, ROHS COMPLIANT | Samtec Inc | MMTS-10-20-F-03.00-S vs MMTST-10-28-L-03.00-S |
MMTS-10-26-F-03.00-S | Interconnection Device, ROHS COMPLIANT | Samtec Inc | MMTS-10-20-F-03.00-S vs MMTS-10-26-F-03.00-S |