Part Details for MMTS-10-24-F-06.00-S by Samtec Inc
Overview of MMTS-10-24-F-06.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMTS-10-24-F-06.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTS-10-24-F-06.00-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1000 | Buy Now |
DISTI #
MMTS-10-24-F-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.15m 10 Position Discrete Wire Housing Header - Bulk (Alt: MMTS-10-24-F-06.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6333 / $6.1000 | Buy Now |
DISTI #
200-MMTS1024F06.00S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Terminal | 0 |
|
$3.9700 / $6.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $8.2100 | Buy Now |
DISTI #
000000000006167710
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.9700 / $6.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $8.2100 | Buy Now |
DISTI #
5cd9029acd7c1c4c38571848
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$3.0700 / $6.1000 | Buy Now |
Part Details for MMTS-10-24-F-06.00-S
MMTS-10-24-F-06.00-S CAD Models
MMTS-10-24-F-06.00-S Part Data Attributes
|
MMTS-10-24-F-06.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTS-10-24-F-06.00-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), 0.1 inch Pitch, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.07 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | NYLON66 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
Wire Size-Max | 24 AWG |