Part Details for MMTST-02-28-F-05.32-S by Samtec Inc
Overview of MMTST-02-28-F-05.32-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for MMTST-02-28-F-05.32-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMTST-02-28-F-05.32-S-ND
|
DigiKey | .100" MINI MATE SINGLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
MMTST-02-28-F-05.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.135m 28AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTST-02-28-F-05.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $2.4500 | Buy Now |
DISTI #
200-MMTST0228F0532S
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 0 |
|
$1.0200 / $2.4500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$0.8500 / $2.4500 | Buy Now |
DISTI #
MMTST-02-28-F-05.3
|
Avnet Americas | Cable Assembly Discrete Wire 0.135m 28AWG 2 POS Wire to Board HDR - Bulk (Alt: MMTST-02-28-F-05.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $2.4500 | Buy Now |
DISTI #
000000000004001672
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$1.1800 / $2.4500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$0.8500 / $2.4500 | Buy Now |
DISTI #
5cd9026acd7c1c4c3856dd8e
|
Samtec | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$0.8500 / $2.4500 | Buy Now |
Part Details for MMTST-02-28-F-05.32-S
MMTST-02-28-F-05.32-S CAD Models
MMTST-02-28-F-05.32-S Part Data Attributes:
|
MMTST-02-28-F-05.32-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMTST-02-28-F-05.32-S
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.69 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | NYLON66 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH POST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |