There are no models available for this part yet.
Overview of MMWA6S47J by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MMWA6S47J by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H3669
|
Newark | Capacitor Polyester 0.047Uf, 630V, Axial 5%, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047µf, Capacitance Tolerance:± 5%, Typical Applications:High Voltage, Capacitor Mounting:Through Hole Rohs Compliant: No |Cornell Dubilier MMWA6S47J RoHS: Not Compliant Min Qty: 363 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for MMWA6S47J by Cornell Dubilier Electronics Inc
Part Data Attributes for MMWA6S47J by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMWA6S47J
This table gives cross-reference parts and alternative options found for MMWA6S47J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMWA6S47J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM47363KFIM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount | Aerovox Corporation | MMWA6S47J vs AREM47363KFIM |
WMF6S47J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | MMWA6S47J vs WMF6S47J |
AREM47363JFIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount | Aerovox Corporation | MMWA6S47J vs AREM47363JFIK |
SG184K0473JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | MMWA6S47J vs SG184K0473JEN |
SG184K0473J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | MMWA6S47J vs SG184K0473J-- |
AREM47363JFIKZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | MMWA6S47J vs AREM47363JFIKZZ |
AREM47363KFIN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount | Aerovox Corporation | MMWA6S47J vs AREM47363KFIN |
AREM47363JFIOZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | MMWA6S47J vs AREM47363JFIOZZ |
AREM47363JFIMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | MMWA6S47J vs AREM47363JFIMZZ |
AREM47363JFIN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount | Aerovox Corporation | MMWA6S47J vs AREM47363JFIN |