-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6548
|
Newark | Ferrite Bead, 75Ohm, 0.125A, 0603 Rohs Compliant: Yes |Tdk MMZ0603F750ET000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14480 |
|
$0.1210 / $0.2210 | Buy Now |
DISTI #
95X9714
|
Newark | 0.6Mm X 0.3Mm X 0.3Mm, -55 To +125 Degc, 125Ma, 75 , 2.6/Tape And Reel Rohs Compliant: Yes |Tdk MMZ0603F750ET000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172708-1-ND
|
DigiKey | FERRITE BEAD 75 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9130 In Stock |
|
$0.0827 / $0.3000 | Buy Now |
DISTI #
MMZ0603F750ET000
|
Avnet Americas | MMZ0603F750ET000 - Tape and Reel (Alt: MMZ0603F750ET000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1143 | Buy Now |
DISTI #
810-MMZ0603F750ET000
|
Mouser Electronics | Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line RoHS: Compliant | 14850 |
|
$0.0820 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0824 | Buy Now |
DISTI #
MMZ0603F750ET000
|
Avnet Americas | MMZ0603F750ET000 - Tape and Reel (Alt: MMZ0603F750ET000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ0603F750ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ0603F750ET000
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 2.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.125 A | |
Width | 0.3 mm |