-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.15A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0438
|
Newark | Ferrite Bead, 2.2Ohm, 150Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:2.2Kohm, Dc Current Rating:150Ma, Product Range:Mmz-E Series, Dc Resistance Max:2.2Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Tdk MMZ1005A222ET000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9955 |
|
$0.0520 / $0.1860 | Buy Now |
DISTI #
45AC5524
|
Newark | Ferrite Bead, 2K2, 0.15A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:2.2Kohm, Dc Current Rating:150Ma, Product Range:Mmz-E Series, Dc Resistance Max:2.2Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MMZ1005A222ET000 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
89R3048
|
Newark | Ferrite Bead, 2.2Ohm, 150Ma, 0402, Full Reel, Ferrite Case Style:0402 [1005 Metric], Dc Current Rating:150Ma, Product Range:Mmz-E Series, Dc Resistance Max:2.2Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:- Rohs Compliant: Yes |Tdk MMZ1005A222ET000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0530 | Buy Now |
DISTI #
445-6404-1-ND
|
DigiKey | FERRITE BEAD 2.2K OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91709 In Stock |
|
$0.0451 / $0.2000 | Buy Now |
DISTI #
MMZ1005A222ET000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 2.2 kOhm, 150 mA, 2.2 Ohm, ± 25% - Tape and Reel (Alt: MMZ1005A222ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0623 | Buy Now |
DISTI #
05X0438
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 2.2 kOhm, 150 mA, 2.2 Ohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 05X0438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0620 / $0.1860 | Buy Now |
DISTI #
810-MMZ1005A222ET000
|
Mouser Electronics | Ferrite Beads 2200 OHM 25% .15A RoHS: Compliant | 41809 |
|
$0.0470 / $0.1900 | Buy Now |
|
Future Electronics | MMZ-E Series 2.2 Ohm 150 mA 0402 (1005 Metric) Signal Line Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0435 / $0.0472 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
MMZ1005A222ET000
|
TTI | Ferrite Beads 2200 OHM 25% .15A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 210000 In Stock |
|
$0.0450 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005A222ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005A222ET000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.15A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 2.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.15 A | |
Width | 0.5 mm |