-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30592303
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2632 Package Multiple: 1 | Americas - 31282 |
|
$0.0103 / $0.0119 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 0.2A | 70 |
|
$0.0496 | Buy Now |
DISTI #
C1S741000298359
|
Chip1Stop | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 850mOhm DCR 0402 T/R RoHS: Compliant Container: Cut Tape | 31282 |
|
$0.0082 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005B601C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005B601C
TDK Corporation
Data Line Filter, 1 Function(s), 0.2A, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.85 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MMZ1005B601C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005B601C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005B601CT000 | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | MMZ1005B601C vs MMZ1005B601CT000 |