Part Details for MMZ1005B601CT by TDK Corporation
Overview of MMZ1005B601CT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005B601CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8000 |
|
$0.1383 / $0.7900 | Buy Now |
Part Details for MMZ1005B601CT
MMZ1005B601CT CAD Models
MMZ1005B601CT Part Data Attributes
|
MMZ1005B601CT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005B601CT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.85 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for MMZ1005B601CT
This table gives cross-reference parts and alternative options found for MMZ1005B601CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005B601CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZ1608U471TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1005B601CT vs HZ1608U471TF |
BLM18BB331SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | MMZ1005B601CT vs BLM18BB331SH1 |
BLM18BB331SN1L | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1005B601CT vs BLM18BB331SN1L |
BLM18BB331SN1 | Ferrite Chip, 1 Function(s), 0.4A, | Murata Manufacturing Co Ltd | MMZ1005B601CT vs BLM18BB331SN1 |