-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.1A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3345-1-ND
|
DigiKey | FERRITE BEAD 47 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16755 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
810-MMZ1005F470CT000
|
Mouser Electronics | Ferrite Beads 47ohm 25% 100mA RoHS: Compliant | 12010 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0154 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
MMZ1005F470CT000
|
Avnet Abacus | Ind Chip Bead Multi-Layer 47Ohm 25% 100MHz Ferrite 100mA 0402 Punched Paper T/R (Alt: MMZ1005F470CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005F470CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005F470CT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.1A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MMZ1005F470CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005F470CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM10B750SBPT | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | MMZ1005F470CT000 vs BLM10B750SBPT |
BLM10B750SBPB | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | MMZ1005F470CT000 vs BLM10B750SBPB |
ACML-0402-500-T | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | MMZ1005F470CT000 vs ACML-0402-500-T |