Part Details for MMZ1005S102E by TDK Corporation
Overview of MMZ1005S102E by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005S102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.1Ohm DCR 0402 RoHS: Compliant |
9452 In Stock |
|
$0.0427 / $0.0616 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0682 / $0.3410 | Buy Now |