Part Details for MMZ1005S121AT by TDK Corporation
Overview of MMZ1005S121AT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1005S121AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.2A | 80000 |
|
$0.0525 / $0.2000 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.2A (Also Known As: MMZ1005S121AT000) | 80000 |
|
$0.0525 / $0.2000 | Buy Now |
Part Details for MMZ1005S121AT
MMZ1005S121AT CAD Models
MMZ1005S121AT Part Data Attributes
|
MMZ1005S121AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005S121AT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for MMZ1005S121AT
This table gives cross-reference parts and alternative options found for MMZ1005S121AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005S121AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1005D600TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | MMZ1005S121AT vs GZ1005D600TF |
BMB1E0030BN3 | 1 FUNCTIONS, 0.2A, FERRITE CHIP | TE Connectivity | MMZ1005S121AT vs BMB1E0030BN3 |
CB1005GK800T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ1005S121AT vs CB1005GK800T |
CB1005GK121E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ1005S121AT vs CB1005GK121E |
CB1005GM600T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ1005S121AT vs CB1005GM600T |
CBM02YTKN600 | Ferrite Chip, | Viking Tech Corp | MMZ1005S121AT vs CBM02YTKN600 |