There are no models available for this part yet.
Overview of MMZ1005S121C by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1005S121C by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 250mOhm DCR 0402 T/R RoHS: Compliant |
5715 In Stock |
|
$0.0146 / $0.0213 | Buy Now |
CAD Models for MMZ1005S121C by TDK Corporation
Part Data Attributes for MMZ1005S121C by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case Code
|
0402
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.25 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
0.5 A
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.5 mm
|
Alternate Parts for MMZ1005S121C
This table gives cross-reference parts and alternative options found for MMZ1005S121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005S121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1T1005-121JL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1005S121C vs SHB-1T1005-121JL |
BLM15EG221SZ1D | Ferrite Chip, | Murata Manufacturing Co Ltd | MMZ1005S121C vs BLM15EG221SZ1D |
BLM15EG221SN1B | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Murata Manufacturing Co Ltd | MMZ1005S121C vs BLM15EG221SN1B |
BBSY00100505900Y00 | Ferrite Chip, | Chilisin Electronics Corp | MMZ1005S121C vs BBSY00100505900Y00 |
NCB0402GJ221TR045QYF | Ferrite Chip | NIC Components Corp | MMZ1005S121C vs NCB0402GJ221TR045QYF |
SHB-1T1005-121JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1005S121C vs SHB-1T1005-121JT |
BBSY00100505101Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1005S121C vs BBSY00100505101Y00 |
BBSY00100505221Y00 | Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1005S121C vs BBSY00100505221Y00 |
CIM05U121NC | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN | Samsung Electro-Mechanics | MMZ1005S121C vs CIM05U121NC |
SHB-1T1005-121JB | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1005S121C vs SHB-1T1005-121JB |
Related Parts for MMZ1005S121C
-
BLM15AG121SN1DData Line Filters
-
TMK325ABJ476MM-TFixed Capacitors
-
CR0603-JW-511ELFFixed Resistors
-
503182-1852Headers and Edge Type Connectors
-
SDMP0340LAT-7-FRectifier Diodes
-
SPD06N80C3BTMA1Power Field-Effect Transistors
-
1SMC26AT3GTransient Suppressors
-
MC56F8257VLHMicrocontrollers
-
TPS63020DSJRSwitching Regulator or Controllers